


FDS3692 | |
|---|---|
DigiKey Part Number | FDS3692TR-ND - Tape & Reel (TR) FDS3692CT-ND - Cut Tape (CT) FDS3692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3692 |
Description | MOSFET N-CH 100V 4.5A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 746 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 100 | 15,67500 Kč | 1 567,50 Kč |
| 500 | 12,37454 Kč | 6 187,27 Kč |
| 1 000 | 11,31330 Kč | 11 313,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,16454 Kč | 25 411,35 Kč |
| 5 000 | 9,45464 Kč | 47 273,20 Kč |
| 7 500 | 9,18663 Kč | 68 899,72 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



