


FDS3590 | |
|---|---|
DigiKey Part Number | FDS3590TR-ND - Tape & Reel (TR) FDS3590CT-ND - Cut Tape (CT) FDS3590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3590 |
Description | MOSFET N-CH 80V 6.5A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 100 | 14,07290 Kč | 1 407,29 Kč |
| 500 | 11,03150 Kč | 5 515,75 Kč |
| 1 000 | 10,05258 Kč | 10 052,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,40483 Kč | 21 012,08 Kč |
| 5 000 | 7,79290 Kč | 38 964,50 Kč |
| 7 500 | 7,48122 Kč | 56 109,15 Kč |
| 12 500 | 7,34406 Kč | 91 800,75 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

