


FDS3572 | |
|---|---|
DigiKey Part Number | FDS3572TR-ND - Tape & Reel (TR) FDS3572CT-ND - Cut Tape (CT) FDS3572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3572 |
Description | MOSFET N-CH 80V 8.9A 8SOIC |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.9A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 100 | 23,51990 Kč | 2 351,99 Kč |
| 500 | 18,82890 Kč | 9 414,45 Kč |
| 1 000 | 17,32104 Kč | 17 321,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,66307 Kč | 36 657,67 Kč |
| 5 000 | 14,07916 Kč | 70 395,80 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

