


FDPF190N15A | |
|---|---|
DigiKey Part Number | FDPF190N15A-ND |
Manufacturer | |
Manufacturer Product Number | FDPF190N15A |
Description | MOSFET N-CH 150V 27.4A TO220F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 27.4A (Tc) 33W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF190N15A Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2685 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 27.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 50 | 42,86960 Kč | 2 143,48 Kč |
| 100 | 38,86940 Kč | 3 886,94 Kč |
| 500 | 31,85858 Kč | 15 929,29 Kč |
| 1 000 | 29,60739 Kč | 29 607,39 Kč |
| 2 000 | 28,52579 Kč | 57 051,58 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

