
FDPF18N20FT | |
|---|---|
DigiKey Part Number | FDPF18N20FT-ND |
Manufacturer | |
Manufacturer Product Number | FDPF18N20FT |
Description | MOSFET N-CH 200V 18A TO220F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 41W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF18N20FT Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 50 | 23,89160 Kč | 1 194,58 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 500 | 17,14948 Kč | 8 574,74 Kč |
| 1 000 | 15,76866 Kč | 15 768,66 Kč |
| 2 000 | 14,60779 Kč | 29 215,58 Kč |
| 5 000 | 13,64870 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

