FDPF13N50FT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 722
Unit Price: 115,70000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 952
Unit Price: 34,65000 Kč
Datasheet
N-Channel 500 V 12A (Tc) 42W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF13N50FT

DigiKey Part Number
FDPF13N50FTOS-ND
Manufacturer
Manufacturer Product Number
FDPF13N50FT
Description
MOSFET N-CH 500V 12A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 12A (Tc) 42W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
540mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 802 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

802In Stock
Ships from Flip Electronics