


FDPF085N10A | |
|---|---|
DigiKey Part Number | FDPF085N10A-ND |
Manufacturer | |
Manufacturer Product Number | FDPF085N10A |
Description | MOSFET N-CH 100V 40A TO220F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 33.3W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF085N10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2695 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 33.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 50 | 38,85040 Kč | 1 942,52 Kč |
| 100 | 35,16330 Kč | 3 516,33 Kč |
| 500 | 28,70258 Kč | 14 351,29 Kč |
| 1 000 | 26,62714 Kč | 26 627,14 Kč |
| 2 000 | 25,22647 Kč | 50 452,94 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


