



FDPC8014S | |
|---|---|
DigiKey Part Number | FDPC8014STR-ND - Tape & Reel (TR) FDPC8014SCT-ND - Cut Tape (CT) FDPC8014SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC8014S |
Description | MOSFET 2N-CH 25V 20A PWRCLIP56 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 20A, 41A 2.1W, 2.3W Surface Mount Power Clip 56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 20A, 41A | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2375pF @ 13V | |
Power - Max | 2.1W, 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power Clip 56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 48,42100 Kč | 484,21 Kč |
| 100 | 33,78580 Kč | 3 378,58 Kč |
| 500 | 27,53258 Kč | 13 766,29 Kč |
| 1 000 | 25,52412 Kč | 25 524,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,58418 Kč | 73 752,54 Kč |
| 6 000 | 24,01646 Kč | 144 098,76 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

