Mosfet Array 25V 13A, 26A 800mW, 900mW Surface Mount Powerclip-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 25V 13A, 26A 800mW, 900mW Surface Mount Powerclip-33
Brushless DC Motor Control | Datasheet Preview

FDPC8012S

DigiKey Part Number
FDPC8012STR-ND - Tape & Reel (TR)
FDPC8012SCT-ND - Cut Tape (CT)
FDPC8012SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDPC8012S
Description
MOSFET 2N-CH 25V 13A PWRCLIP-33
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 13A, 26A 800mW, 900mW Surface Mount Powerclip-33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
13A, 26A
Rds On (Max) @ Id, Vgs
7mOhm @ 12A, 4.5V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1075pF @ 13V
Power - Max
800mW, 900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
Powerclip-33
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 898
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1027,17100 Kč271,71 Kč
10018,30820 Kč1 830,82 Kč
50014,50668 Kč7 253,34 Kč
1 00013,28354 Kč13 283,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,96369 Kč32 891,07 Kč
6 00010,26802 Kč61 608,12 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč