


FDPC8012S | |
|---|---|
DigiKey Part Number | FDPC8012STR-ND - Tape & Reel (TR) FDPC8012SCT-ND - Cut Tape (CT) FDPC8012SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC8012S |
Description | MOSFET 2N-CH 25V 13A PWRCLIP-33 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 13A, 26A 800mW, 900mW Surface Mount Powerclip-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 13A, 26A | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 12A, 4.5V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1075pF @ 13V | |
Power - Max | 800mW, 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Powerclip-33 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 100 | 18,30820 Kč | 1 830,82 Kč |
| 500 | 14,50668 Kč | 7 253,34 Kč |
| 1 000 | 13,28354 Kč | 13 283,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,96369 Kč | 32 891,07 Kč |
| 6 000 | 10,26802 Kč | 61 608,12 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

