N-Channel 80 V 110A (Tc) 300W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP86363-F085

DigiKey Part Number
FDP86363-F085-ND
Manufacturer
Manufacturer Product Number
FDP86363-F085
Description
MOSFET N-CH 80V 110A TO220-3
Customer Reference
Detailed Description
N-Channel 80 V 110A (Tc) 300W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP86363-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 40 V
Packaging
Tube
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.8mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS6H800NT1Gonsemi11 566NVMFS6H800NT1GOSCT-ND133,76000 KčMFR Recommended
IPP120N08S403AKSA1Infineon Technologies8 083448-IPP120N08S403AKSA1-ND175,12000 KčDirect
AOT282LAlpha & Omega Semiconductor Inc.0AOT282L-ND49,02277 KčSimilar
TK100E10N1,S1XToshiba Semiconductor and Storage2 652TK100E10N1S1X-ND121,16000 KčSimilar
In-Stock: 183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
5046,55680 Kč2 327,84 Kč
10042,29630 Kč4 229,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč