
FDP52N20 | |
|---|---|
DigiKey Part Number | FDP52N20-ND |
Manufacturer | |
Manufacturer Product Number | FDP52N20 |
Description | MOSFET N-CH 200V 52A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 52A (Tc) 357W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP52N20 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 49mOhm @ 26A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 50 | 38,15760 Kč | 1 907,88 Kč |
| 100 | 34,52490 Kč | 3 452,49 Kč |
| 500 | 28,16042 Kč | 14 080,21 Kč |
| 1 000 | 26,11584 Kč | 26 115,84 Kč |
| 2 000 | 24,66478 Kč | 49 329,56 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |



