N-Channel 150 V 5A (Ta), 35A (Tc) 150W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 5A (Ta), 35A (Tc) 150W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP42AN15A0

DigiKey Part Number
FDP42AN15A0FS-ND
Manufacturer
Manufacturer Product Number
FDP42AN15A0
Description
MOSFET N-CH 150V 5A/35A TO220-3
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 5A (Ta), 35A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP42AN15A0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
5034,36540 Kč1 718,27 Kč
10031,03710 Kč3 103,71 Kč
50025,20516 Kč12 602,58 Kč
1 00023,33088 Kč23 330,88 Kč
2 00021,75572 Kč43 511,44 Kč
5 00021,63054 Kč108 152,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč