N-Channel 105 V 5.9A (Ta), 41A (Tc) 135W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 105 V 5.9A (Ta), 41A (Tc) 135W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP3672

DigiKey Part Number
FDP3672-ND
Manufacturer
Manufacturer Product Number
FDP3672
Description
MOSFET N-CH 105V 5.9A/41A TO220
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 105 V 5.9A (Ta), 41A (Tc) 135W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
135W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
105 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
33mOhm @ 41A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
5027,92320 Kč1 396,16 Kč
10025,12830 Kč2 512,83 Kč
50020,22906 Kč10 114,53 Kč
1 00018,65441 Kč18 654,41 Kč
2 00017,33018 Kč34 660,36 Kč
5 00016,64352 Kč83 217,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč