N-Channel 100 V 12A (Ta), 80A (Tc) 310W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 12A (Ta), 80A (Tc) 310W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP3632

DigiKey Part Number
FDP3632-ND
Manufacturer
Manufacturer Product Number
FDP3632
Description
MOSFET N-CH 100V 12A/80A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 12A (Ta), 80A (Tc) 310W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 867
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
5049,23200 Kč2 461,60 Kč
10044,74670 Kč4 474,67 Kč
50036,88886 Kč18 444,43 Kč
1 00034,36575 Kč34 365,75 Kč
2 00033,87503 Kč67 750,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč