FDP2572 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 47 876
Unit Price: 47,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 19,18167 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,92534 Kč
Datasheet
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP2572

DigiKey Part Number
FDP2572FS-ND
Manufacturer
Manufacturer Product Number
FDP2572
Description
MOSFET N-CH 150V 4A/29A TO220-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP2572 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
135W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
54mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP530N15N3GXKSA1Infineon Technologies0IPP530N15N3GXKSA1-ND0,00000 KčSimilar
IRFZ14PBFVishay Siliconix47 876IRFZ14PBF-ND47,25000 KčSimilar
PHP28NQ15T,127Nexperia USA Inc.01727-4644-ND19,18167 KčSimilar
RBE039N15R1SZQ4#GB0Renesas Electronics Corporation0559-RBE039N15R1SZQ4#GB0TR-ND48,92534 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
5032,03040 Kč1 601,52 Kč
10028,89530 Kč2 889,53 Kč
50023,39598 Kč11 697,99 Kč
1 00021,62878 Kč21 628,78 Kč
2 00020,14317 Kč40 286,34 Kč
5 00019,79851 Kč98 992,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč