


FDP030N06B-F102 | |
|---|---|
DigiKey Part Number | FDP030N06B-F102-ND |
Manufacturer | |
Manufacturer Product Number | FDP030N06B-F102 |
Description | MOSFET N-CH 60V 120A TO220-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 205W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP030N06B-F102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 99 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8030 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 50 | 33,73120 Kč | 1 686,56 Kč |
| 100 | 30,45550 Kč | 3 045,55 Kč |
| 500 | 24,71170 Kč | 12 355,85 Kč |
| 1 000 | 22,86682 Kč | 22 866,82 Kč |
| 2 000 | 21,31581 Kč | 42 631,62 Kč |
| 5 000 | 21,12924 Kč | 105 646,20 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

