


FDN359BN | |
|---|---|
DigiKey Part Number | FDN359BNOSTR-ND - Tape & Reel (TR) FDN359BNOSCT-ND - Cut Tape (CT) FDN359BNOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN359BN |
Description | MOSFET N-CH 30V 2.7A SUPERSOT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN359BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,98860 Kč | 598,86 Kč |
| 500 | 4,55866 Kč | 2 279,33 Kč |
| 1 000 | 4,09755 Kč | 4 097,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51129 Kč | 10 533,87 Kč |
| 6 000 | 3,21588 Kč | 19 295,28 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



