
FDMT80080DC | |
|---|---|
DigiKey Part Number | FDMT80080DCTR-ND - Tape & Reel (TR) FDMT80080DCCT-ND - Cut Tape (CT) FDMT80080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT80080DC |
Description | MOSFET N-CH 80V 36A/254A 8DUAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 36A (Ta), 254A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
EDA/CAD Models | FDMT80080DC Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 273 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20720 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-Dual Cool™88 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.35mOhm @ 36A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 90,01800 Kč | 900,18 Kč |
| 100 | 64,85650 Kč | 6 485,65 Kč |
| 500 | 59,85270 Kč | 29 926,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,89909 Kč | 146 697,27 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |




