
FDMT800150DC | |
|---|---|
DigiKey Part Number | FDMT800150DCTR-ND - Tape & Reel (TR) FDMT800150DCCT-ND - Cut Tape (CT) FDMT800150DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT800150DC |
Description | MOSFET N-CH 150V 15A/99A 8DUAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 15A (Ta), 99A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
EDA/CAD Models | FDMT800150DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8205 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-Dual Cool™88 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 136,84400 Kč | 1 368,44 Kč |
| 100 | 101,53790 Kč | 10 153,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,95526 Kč | 248 865,78 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |


