



FDMS86320 | |
|---|---|
DigiKey Part Number | FDMS86320TR-ND - Tape & Reel (TR) FDMS86320CT-ND - Cut Tape (CT) FDMS86320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86320 |
Description | MOSFET N-CH 80V 10.5A/22A 8PQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10.5A (Ta), 22A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2640 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 100 | 24,45430 Kč | 2 445,43 Kč |
| 500 | 19,60794 Kč | 9 803,97 Kč |
| 1 000 | 18,09398 Kč | 18 093,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,02197 Kč | 45 065,91 Kč |
| 6 000 | 14,78259 Kč | 88 695,54 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

