



FDMS86263P | |
|---|---|
DigiKey Part Number | FDMS86263PTR-ND - Tape & Reel (TR) FDMS86263PCT-ND - Cut Tape (CT) FDMS86263PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86263P |
Description | MOSFET P-CH 150V 4.4A/22A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 4.4A (Ta), 22A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86263P Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3905 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 53mOhm @ 4.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,10000 Kč | 90,10 Kč |
| 10 | 59,23000 Kč | 592,30 Kč |
| 100 | 41,66090 Kč | 4 166,09 Kč |
| 500 | 35,04224 Kč | 17 521,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,62939 Kč | 85 888,17 Kč |
| Unit Price without VAT: | 90,10000 Kč |
|---|---|
| Unit Price with VAT: | 109,02100 Kč |



