



FDMS8622 | |
|---|---|
DigiKey Part Number | FDMS8622TR-ND - Tape & Reel (TR) FDMS8622CT-ND - Cut Tape (CT) FDMS8622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8622 |
Description | MOSFET N-CH 100V 4.8A/16.5A 8QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.8A (Ta), 16.5A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 100 | 12,44130 Kč | 1 244,13 Kč |
| 500 | 9,73174 Kč | 4 865,87 Kč |
| 1 000 | 8,85927 Kč | 8 859,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,75134 Kč | 23 254,02 Kč |
| 6 000 | 7,19360 Kč | 43 161,60 Kč |
| 9 000 | 6,90953 Kč | 62 185,77 Kč |
| 15 000 | 6,84010 Kč | 102 601,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

