



FDMS86105 | |
|---|---|
DigiKey Part Number | FDMS86105TR-ND - Tape & Reel (TR) FDMS86105CT-ND - Cut Tape (CT) FDMS86105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86105 |
Description | MOSFET N-CH 100V 6A/26A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta), 26A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86105 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 645 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,40500 Kč | 384,05 Kč |
| 100 | 26,35250 Kč | 2 635,25 Kč |
| 500 | 21,19664 Kč | 10 598,32 Kč |
| 1 000 | 19,86726 Kč | 19 867,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,29557 Kč | 48 886,71 Kč |
| 6 000 | 16,23145 Kč | 97 388,70 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |




