


FDMS8333L | |
---|---|
DigiKey Part Number | FDMS8333LTR-ND - Tape & Reel (TR) FDMS8333LCT-ND - Cut Tape (CT) FDMS8333LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8333L |
Description | MOSFET N CH 40V 22A POWER 56 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 76A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4545 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 10,10300 Kč | 101,03 Kč |
100 | 9,56100 Kč | 956,10 Kč |
500 | 9,44224 Kč | 4 721,12 Kč |
1 000 | 9,07022 Kč | 9 070,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,84000 Kč | 23 520,00 Kč |
6 000 | 7,69998 Kč | 46 199,88 Kč |
9 000 | 7,41027 Kč | 66 692,43 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |