N-Channel 40 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS8320L

DigiKey Part Number
FDMS8320LTR-ND - Tape & Reel (TR)
FDMS8320LCT-ND - Cut Tape (CT)
FDMS8320LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS8320L
Description
MOSFET N-CH 40V 36A/100A 8PQFN
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS8320L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11110 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1074,48000 Kč744,80 Kč
10053,07240 Kč5 307,24 Kč
50046,98806 Kč23 494,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,38910 Kč115 167,30 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč