



FDMS7660 | |
|---|---|
DigiKey Part Number | FDMS7660TR-ND - Tape & Reel (TR) FDMS7660CT-ND - Cut Tape (CT) FDMS7660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7660 |
Description | MOSFET N-CH 30V 25A/42A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5565 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 100 | 17,68450 Kč | 1 768,45 Kč |
| 500 | 13,99306 Kč | 6 996,53 Kč |
| 1 000 | 12,80521 Kč | 12 805,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,55821 Kč | 31 674,63 Kč |
| 6 000 | 9,84915 Kč | 59 094,90 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

