


FDMS7660 | |
|---|---|
DigiKey Part Number | FDMS7660TR-ND - Tape & Reel (TR) FDMS7660CT-ND - Cut Tape (CT) FDMS7660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7660 |
Description | MOSFET N-CH 30V 25A/42A 8PQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5565 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 Kč | 30,20 Kč |
| 10 | 20,47600 Kč | 204,76 Kč |
| 100 | 16,39530 Kč | 1 639,53 Kč |
| 500 | 12,97292 Kč | 6 486,46 Kč |
| 1 000 | 11,93205 Kč | 11 932,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,47374 Kč | 31 421,22 Kč |
| 6 000 | 9,77035 Kč | 58 622,10 Kč |
| 9 000 | 9,74844 Kč | 87 735,96 Kč |
| Unit Price without VAT: | 30,20000 Kč |
|---|---|
| Unit Price with VAT: | 36,54200 Kč |


