


FDMS7608S | |
|---|---|
DigiKey Part Number | FDMS7608STR-ND - Tape & Reel (TR) FDMS7608SCT-ND - Cut Tape (CT) FDMS7608SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7608S |
Description | MOSFET 2N-CH 30V 12A/15A POWER56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 15A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 15A | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 100 | 16,87610 Kč | 1 687,61 Kč |
| 500 | 13,32786 Kč | 6 663,93 Kč |
| 1 000 | 12,18577 Kč | 12 185,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,03389 Kč | 30 101,67 Kč |
| 6 000 | 9,35220 Kč | 56 113,20 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

