


FDMS7602S | |
|---|---|
DigiKey Part Number | FDMS7602STR-ND - Tape & Reel (TR) FDMS7602SCT-ND - Cut Tape (CT) FDMS7602SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7602S |
Description | MOSFET 2N-CH 30V 12A/17A POWER56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 17A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 12A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750pF @ 15V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Power56 |
Current - Continuous Drain (Id) @ 25°C 12A, 17A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 100 | 20,50660 Kč | 2 050,66 Kč |
| 500 | 16,32510 Kč | 8 162,55 Kč |
| 1 000 | 14,97997 Kč | 14 979,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,40429 Kč | 37 212,87 Kč |
| 6 000 | 11,85075 Kč | 71 104,50 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

