



FDMS7580 | |
|---|---|
DigiKey Part Number | FDMS7580TR-ND - Tape & Reel (TR) FDMS7580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMS7580 |
Description | MOSFET N-CH 25V 15A/29A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 15A (Ta), 29A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 13 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC080N03MSGATMA1 | Infineon Technologies | 719 667 | BSC080N03MSGATMA1CT-ND | 25,41000 Kč | Similar |
| TSM080NB03CR RLG | Taiwan Semiconductor Corporation | 4 894 | 1801-TSM080NB03CRRLGCT-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 100 | 19,83890 Kč | 1 983,89 Kč |
| 500 | 15,83544 Kč | 7 917,72 Kč |
| 1 000 | 14,54804 Kč | 14 548,04 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

