8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS5352

DigiKey Part Number
FDMS5352TR-ND - Tape & Reel (TR)
FDMS5352CT-ND - Cut Tape (CT)
FDMS5352DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS5352
Description
MOSFET N-CH 60V 13.6A/49A 8PQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 13.6A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 13.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
131 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6940 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
1053,76200 Kč537,62 Kč
10037,72160 Kč3 772,16 Kč
50033,63958 Kč16 819,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,48344 Kč82 450,32 Kč
Manufacturers Standard Package
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč