


FDMS4D5N08LC | |
---|---|
DigiKey Part Number | FDMS4D5N08LCOSTR-ND - Tape & Reel (TR) FDMS4D5N08LCOSCT-ND - Cut Tape (CT) FDMS4D5N08LCOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4D5N08LC |
Description | MOSFET N-CH 80V 17A/116A 8PQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 116A (Tc) 2.5W (Ta), 113.6W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 113.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
10 | 32,28700 Kč | 322,87 Kč |
100 | 30,80760 Kč | 3 080,76 Kč |
500 | 29,54652 Kč | 14 773,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 24,13933 Kč | 72 417,99 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |