



FDMS4435BZ | |
|---|---|
DigiKey Part Number | FDMS4435BZTR-ND - Tape & Reel (TR) FDMS4435BZCT-ND - Cut Tape (CT) FDMS4435BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4435BZ |
Description | MOSFET P-CH 30V 9A/18A 8PQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta), 18A (Tc) 2.5W (Ta), 39W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 16,08200 Kč | 160,82 Kč |
| 100 | 10,59450 Kč | 1 059,45 Kč |
| 500 | 8,23266 Kč | 4 116,33 Kč |
| 1 000 | 7,47233 Kč | 7 472,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50620 Kč | 19 518,60 Kč |
| 6 000 | 6,01988 Kč | 36 119,28 Kč |
| 9 000 | 5,77210 Kč | 51 948,90 Kč |
| 15 000 | 5,55720 Kč | 83 358,00 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |



