
FDMS3572 | |
|---|---|
DigiKey Part Number | FDMS3572TR-ND - Tape & Reel (TR) FDMS3572CT-ND - Cut Tape (CT) FDMS3572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3572 |
Description | MOSFET N-CH 80V 8.8A/22A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.8A (Ta), 22A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2490 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-MLP (5x6), Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16.5mOhm @ 8.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC042NE7NS3GATMA1 | Infineon Technologies | 16 042 | BSC042NE7NS3GATMA1CT-ND | 3,35000 Kč | Similar |
| BSC047N08NS3GATMA1 | Infineon Technologies | 20 497 | BSC047N08NS3GATMA1CT-ND | 3,48000 Kč | Similar |
| BSC057N08NS3GATMA1 | Infineon Technologies | 59 677 | BSC057N08NS3GATMA1CT-ND | 2,78000 Kč | Similar |
| BSC340N08NS3GATMA1 | Infineon Technologies | 13 108 | BSC340N08NS3GATMA1CT-ND | 1,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 50,83600 Kč | 508,36 Kč |
| 100 | 35,42360 Kč | 3 542,36 Kč |
| 500 | 28,84370 Kč | 14 421,85 Kč |
| 1 000 | 28,67004 Kč | 28 670,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,42327 Kč | 70 269,81 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

