



FDMS0308AS | |
|---|---|
DigiKey Part Number | FDMS0308ASTR-ND - Tape & Reel (TR) FDMS0308ASCT-ND - Cut Tape (CT) FDMS0308ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0308AS |
Description | MOSFET N-CH 30V 24A/49A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 24A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 100 | 12,90960 Kč | 1 290,96 Kč |
| 500 | 10,08492 Kč | 5 042,46 Kč |
| 1 000 | 9,17550 Kč | 9 175,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,49601 Kč | 22 488,03 Kč |
| 6 000 | 6,95272 Kč | 41 716,32 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

