
FDMQ8403 | |
|---|---|
DigiKey Part Number | FDMQ8403TR-ND - Tape & Reel (TR) FDMQ8403CT-ND - Cut Tape (CT) FDMQ8403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ8403 |
Description | MOSFET 4N-CH 100V 3.1A 12MLP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.1A 1.9W Surface Mount 12-MLP (5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMQ8403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 215pF @ 15V | |
Power - Max | 1.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-MLP (5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 67,61400 Kč | 676,14 Kč |
| 100 | 47,90480 Kč | 4 790,48 Kč |
| 500 | 41,49204 Kč | 20 746,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,89861 Kč | 101 695,83 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |





