
FDMF5071 | |
|---|---|
DigiKey Part Number | 488-FDMF5071TR-ND - Tape & Reel (TR) 488-FDMF5071CT-ND - Cut Tape (CT) 488-FDMF5071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5071 |
Description | MOSFET IPM 90A 39-PWRVFQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 90 A 39-PowerVFQFN |
Datasheet | Datasheet |
Category | Configuration 1 Phase |
Manufacturer onsemi | Current 90 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 39-PowerVFQFN |
Type MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 72,61100 Kč | 726,11 Kč |
| 100 | 51,71180 Kč | 5 171,18 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,05888 Kč | 114 176,64 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


