
FDMF3035 | |
|---|---|
DigiKey Part Number | FDMF3035TR-ND - Tape & Reel (TR) FDMF3035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF3035 |
Description | IC HALF BRIDGE DRIVER 50A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 1Ohm LS, 1Ohm HS | |
Current - Output / Channel | 50A | |
Current - Peak Output | 50A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 100 | 29,71220 Kč | 2 971,22 Kč |
| 500 | 24,03684 Kč | 12 018,42 Kč |
| 1 000 | 22,21294 Kč | 22 212,94 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

