6 PowerUFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 PowerUFDFN

FDME905PT

DigiKey Part Number
FDME905PTFSTR-ND - Tape & Reel (TR)
FDME905PTFSCT-ND - Cut Tape (CT)
FDME905PTFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDME905PT
Description
MOSFET P-CH 12V 8A MICROFET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2315 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MicroFet 1.6x1.6 Thin
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,04000 Kč21,04 Kč
1013,18500 Kč131,85 Kč
1008,60900 Kč860,90 Kč
5006,63894 Kč3 319,47 Kč
1 0005,99279 Kč5 992,79 Kč
2 0005,46975 Kč10 939,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,89126 Kč24 456,30 Kč
10 0004,53371 Kč45 337,10 Kč
15 0004,35164 Kč65 274,60 Kč
25 0004,25974 Kč106 493,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč