


FDMC86520DC | |
|---|---|
DigiKey Part Number | FDMC86520DCTR-ND - Tape & Reel (TR) FDMC86520DCCT-ND - Cut Tape (CT) FDMC86520DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86520DC |
Description | MOSFET N-CH 60V 17A/40A DLCOOL33 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 40A (Tc) 3W (Ta), 73W (Tc) Surface Mount Dual Cool ™ 33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2790 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 73W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package Dual Cool ™ 33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 59,41700 Kč | 594,17 Kč |
| 100 | 41,79440 Kč | 4 179,44 Kč |
| 500 | 35,17948 Kč | 17 589,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,74152 Kč | 86 224,56 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |

