Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power33

FDMC8321L

DigiKey Part Number
FDMC8321LTR-ND - Tape & Reel (TR)
FDMC8321LCT-ND - Cut Tape (CT)
FDMC8321LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8321L
Description
MOSFET N-CH 40V 22A/49A POWER33
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 49A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,41000 Kč40,41 Kč
1025,70400 Kč257,04 Kč
10017,33260 Kč1 733,26 Kč
50013,74488 Kč6 872,44 Kč
1 00012,80212 Kč12 802,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,12648 Kč33 379,44 Kč
6 00010,45926 Kč62 755,56 Kč
Manufacturers Standard Package
Unit Price without VAT:40,41000 Kč
Unit Price with VAT:48,89610 Kč