
FDMC8010DC | |
|---|---|
DigiKey Part Number | FDMC8010DCOSTR-ND - Tape & Reel (TR) FDMC8010DCOSCT-ND - Cut Tape (CT) FDMC8010DCOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8010DC |
Description | MOSFET N-CH 30V 37A 8PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Ta) 3W (Ta) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.28mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7080 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 100 | 16,51490 Kč | 1 651,49 Kč |
| 500 | 13,06580 Kč | 6 532,90 Kč |
| 1 000 | 12,01548 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,54856 Kč | 31 645,68 Kč |
| 6 000 | 9,83998 Kč | 59 039,88 Kč |
| 9 000 | 9,81657 Kč | 88 349,13 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


