


FDMC8010 | |
|---|---|
DigiKey Part Number | FDMC8010TR-ND - Tape & Reel (TR) FDMC8010CT-ND - Cut Tape (CT) FDMC8010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8010 |
Description | MOSFET N-CH 30V 30A/75A POWER33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 75A (Tc) 2.4W (Ta), 54W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC8010 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5860 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 100 | 24,46690 Kč | 2 446,69 Kč |
| 500 | 19,61970 Kč | 9 809,85 Kč |
| 1 000 | 18,10679 Kč | 18 106,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,03121 Kč | 45 093,63 Kč |
| 6 000 | 14,79309 Kč | 88 758,54 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



