
FDMC7680 | |
|---|---|
DigiKey Part Number | 488-FDMC7680TR-ND - Tape & Reel (TR) 488-FDMC7680CT-ND - Cut Tape (CT) 488-FDMC7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7680 |
Description | MOSFET N-CH 30V 14.8A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.8A (Ta) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 14.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2855 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 100 | 13,94900 Kč | 1 394,90 Kč |
| 500 | 10,96054 Kč | 5 480,27 Kč |
| 1 000 | 9,99904 Kč | 9 999,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,47319 Kč | 22 419,57 Kč |
| 6 000 | 6,93120 Kč | 41 587,20 Kč |
| 9 000 | 6,65515 Kč | 59 896,35 Kč |
| 15 000 | 6,55138 Kč | 98 270,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

