


FDMC7672S | |
|---|---|
DigiKey Part Number | FDMC7672STR-ND - Tape & Reel (TR) FDMC7672SCT-ND - Cut Tape (CT) FDMC7672SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7672S |
Description | MOSFET N-CH 30V 14.8A/18A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.8A (Ta), 18A (Tc) 2.3W (Ta), 36W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 14.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2520 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 500 | 9,71368 Kč | 4 856,84 Kč |
| 1 000 | 8,84247 Kč | 8 842,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,73622 Kč | 23 208,66 Kč |
| 6 000 | 7,17932 Kč | 43 075,92 Kč |
| 9 000 | 6,89570 Kč | 62 061,30 Kč |
| 15 000 | 6,82435 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

