N-Channel 30 V 20A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 20A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC7660

DigiKey Part Number
FDMC7660TR-ND - Tape & Reel (TR)
FDMC7660CT-ND - Cut Tape (CT)
FDMC7660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC7660
Description
MOSFET N-CH 30V 20A/40A POWER33
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Datasheet
 Datasheet
EDA/CAD Models
FDMC7660 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4830 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1032,46300 Kč324,63 Kč
10022,14870 Kč2 214,87 Kč
50017,73618 Kč8 868,09 Kč
1 00017,39684 Kč17 396,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,51788 Kč43 553,64 Kč
6 00014,21302 Kč85 278,12 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč