



FDMC7200S | |
|---|---|
DigiKey Part Number | FDMC7200STR-ND - Tape & Reel (TR) FDMC7200SCT-ND - Cut Tape (CT) FDMC7200SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7200S |
Description | MOSFET 2N-CH 30V 7A/13A 8PWR33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 13A 700mW, 1W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A, 13A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
Power - Max | 700mW, 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 100 | 12,63240 Kč | 1 263,24 Kč |
| 500 | 9,85940 Kč | 4 929,70 Kč |
| 1 000 | 8,96699 Kč | 8 966,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,32088 Kč | 21 962,64 Kč |
| 6 000 | 6,78753 Kč | 40 725,18 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

