


FDMB2307NZ | |
|---|---|
DigiKey Part Number | FDMB2307NZFSTR-ND - Tape & Reel (TR) FDMB2307NZFSCT-ND - Cut Tape (CT) FDMB2307NZFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMB2307NZ |
Description | MOSFET 2N-CH 6MLP |
Customer Reference | |
Detailed Description | Mosfet Array 800mW Surface Mount 6-MLP (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,73853 Kč | 23 215,59 Kč |
| 6 000 | 7,18520 Kč | 43 111,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 100 | 12,39300 Kč | 1 239,30 Kč |
| 500 | 9,70360 Kč | 4 851,80 Kč |
| 1 000 | 8,83785 Kč | 8 837,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 100 | 12,77520 Kč | 1 277,52 Kč |
| 500 | 10,00344 Kč | 5 001,72 Kč |
| 1 000 | 9,11103 Kč | 9 111,03 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

