Similar
Similar
Similar



FDMA910PZ | |
|---|---|
DigiKey Part Number | FDMA910PZTR-ND - Tape & Reel (TR) FDMA910PZCT-ND - Cut Tape (CT) FDMA910PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA910PZ |
Description | MOSFET P-CH 20V 9.4A 6MICROFET |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.4A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2805 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 9.4A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTLUS3A18PZTAG | onsemi | 2 | NTLUS3A18PZTAGOSCT-ND | 23,73000 Kč | Similar |
| PMPB19XP,115 | Nexperia USA Inc. | 6 | 1727-PMPB19XP,115CT-ND | 14,70000 Kč | Similar |
| PMPB20XPE,115 | Nexperia USA Inc. | 558 | 1727-1368-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 100 | 9,44280 Kč | 944,28 Kč |
| 500 | 7,28672 Kč | 3 643,36 Kč |
| 1 000 | 6,59169 Kč | 6 591,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33538 Kč | 16 006,14 Kč |
| 6 000 | 4,91990 Kč | 29 519,40 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










